Skip to content Skip to navigation menu

Ceramic capacitor AVX 12101U160KAT2A


Order No.: 55D4905

Manufacturer: AVX

Series: CAPCS1210S

Manufacturer No.: 12101U160KAT2A


RoHS compliant version available, last updated: 31.03.2015
Amount Price per piece(s) incl. VAT Price per piece(s) without VAT
2000 €0.3451 €0.29
6000 €0.30587 €0.25703
We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Without shipping costs
Minimum order quantity:  2000
Multiple:  2000

Inform yourself now about product 12101U160KAT2A of AVX at Bürklin Elektronik!

Product description

Ceramic capacitor, 12101U160KAT2A, AVX

“U” Series capacitors are C0G (NP0) chip capacitors specially designed for “Ultra” low ESR for applications in the communications market. Max ESR and effective capacitance are met on each value producing lot to lot uniformity.

Features

  • Low ESR at VHF, UHF and microwave frequencies
  • Tight capacitance tolerances
  • COG (NPO) Characteristic and voltage variation


Product specification

Technical features
125 °C
-55 °C
100 V
3.2 mm
SMD 1210
C0G
±10 %
16 pF
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: AVX
Series: CAPCS1210S
Manufacturer number: 12101U160KAT2A

technical documents


Technical Data Sheets
EN

Environmentally relevant information

Conformities
RoHS  Yes (31.03.2015)
SVHC  Free (16.07.2019)