Skip to content Skip to navigation menu

Ceramic capacitor AVX 12101C154K4T2A


Order No.: 55D4677

Manufacturer: AVX

Series: CAPCS1210A

Manufacturer No.: 12101C154K4T2A


RoHS compliant version available, last updated: 31.03.2015
Price per piece(s) incl. VAT

Price per piece(s) without VAT

We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Without shipping costs

Please contact our customer service at +49 89 55875-230

Minimum order quantity:  1
Multiple:  1

Inform yourself now about product 12101C154K4T2A of AVX at Bürklin Elektronik!

Product description

Ceramic capacitor, 12101C154K4T2A, AVX

X7R formulations are called “temperature stable” ceramics and fall into EIA Class II materials. X7R is the most popular of these intermediate dielectric constant materials. Its temperature variation of capacitance is within ±15% from -55°C to +125°C. This capacitance change is non-linear.

Capacitance for X7R varies under the influence of electrical operating con-ditions such as voltage and frequency.

X7R dielectric chip usage covers the broad spectrum of industrial applications where known changes in capacitance due to applied voltages are acceptable.



Product specification

Technical features
125 °C
-55 °C
100 V
SMD 1210
X7R
±10 %
0.15 µF
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: AVX
Series: CAPCS1210A
Manufacturer number: 12101C154K4T2A

technical documents


Technical Data Sheets
EN

Environmentally relevant information

Conformities
RoHS  Yes (31.03.2015)
SVHC  Free (16.07.2019)