12061C224KAZ2A | AVX

Ceramic capacitor, 220 nF, 100 V (DC), ±10 %, SMD 1206, X7R, 12061C224KAZ2A

Order No.: 55D1010
EAN: 4099879768827
MPN:
12061C224KAZ2A
Series: 12061C
AVX
default L
Image may differ
Unit Price (€ / pc.)
0.3213 € *
Available: 1,380 pcs.
Leadtime: On Request **
Total Price:
6.43 € *
Price list
Quantity
Price per unit*
20 pcs.
0.3213 €
100 pcs.
0.2380 €
500 pcs.
0.1892 €
2000 pcs.
0.1642 €
4000 pcs.
0.1452 €
*incl. VAT plus shipping costs
**Subject to prior sale

Ceramic capacitor, 12061C224KAZ2A, AVX

With increased requirements from the automotive industry for additional component robustness, AVX recognized the need to produce a MLCC with enhanced mechanical strength. It was noted that many components may be subject to severe flexing and vibration when used in various under the hood automotive and other harsh environment applications.

Features

  • High mechanical performance able to withstand, 5mm bend test guaranteed.
  • Increased temperature cycling performance, 3000 cycles and beyond
  • Flexible termination system
  • Reduction in circuit board flex failures
  • Automotive or commercial grade products available
Technical specifications
Design SMD 1206
Dielectric material X7R
Capacity 220 nF
Length 3.2 mm
max. operating temperature 125 °C
min. operating temperature -55 °C
Rated voltage (DC) 100 V
Tolerance ±10 %
Logistics
Customs tariff number 85322400
Original Packaging Reel with 3,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Capacity
Design
Length
Tolerance
Dielectric material
min. operating temperature
Rated voltage (DC)
max. operating temperature
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Capacity
Design
Length
Tolerance
Dielectric material
min. operating temperature
Rated voltage (DC)
max. operating temperature
Ceramic capacitor, 220 nF, 100 V (DC), ±10 %, SMD 1206, X7R, 12061C224KAZ2A
Order No.:
 55D1010
Manufacturer:
 AVX
Manufacturer SKU:
 12061C224KAZ2A
Available: 1,380 pcs. Leadtime: On Request **
Total Price: 6.43 € *
20 pcs.
0.3213 €
100 pcs.
0.2380 €
500 pcs.
0.1892 €
2000 pcs.
0.1642 €
4000 pcs.
0.1452 €
220 nF
SMD 1206
3.2 mm
±10 %
X7R
-55 °C
100 V
125 °C