12061A221J4T2A | AVX

Ceramic capacitor, 220 pF, 100 V (DC), ±5 %, SMD 1206, C0G, 12061A221J4T2A

Order No.: 55D0687
EAN: 4099879768810
MPN:
12061A221J4T2A
Series: 12061A
AVX
default L
Image may differ
Unit Price (€ / pc.)
0.1059 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.11 € *
*incl. VAT plus shipping costs
**Subject to prior sale
4000 pcs.
0.1059 €
Technical specifications
Design SMD 1206
Dielectric material C0G
Capacity 220 pF
max. operating temperature 125 °C
min. operating temperature -55 °C
Rated voltage (DC) 100 V
Tolerance ±5 %
Logistics
Customs tariff number 85322400
Original Packaging Reel with 4,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes