06033D474KAT2A | AVX

Ceramic capacitor, 470 nF, 25 V (DC), ±10 %, SMD 0603, X5R, 06033D474KAT2A

Order No.: 54D3641
EAN: 4099879768780
MPN:
06033D474KAT2A
Series: CAPCS0603D
AVX
default L
Image may differ
Unit Price (€ / pc.)
0.0547 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.05 € *
*incl. VAT plus shipping costs
**Subject to prior sale
4000 pcs.
0.0547 €
Technical specifications
Design SMD 0603
Dielectric material X5R
Capacity 470 nF
Length 1.6 mm
max. operating temperature 85 °C
min. operating temperature -55 °C
Rated voltage (DC) 25 V
Tolerance ±10 %
Logistics
Customs tariff number 85322400
Original Packaging Reel with 4,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Capacity
Design
Length
Tolerance
Dielectric material
min. operating temperature
Rated voltage (DC)
max. operating temperature
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Capacity
Design
Length
Tolerance
Dielectric material
min. operating temperature
Rated voltage (DC)
max. operating temperature