T3326 | C.K Tools

Centre Punch 120x12mm

Order No.: 03L3749
EAN: 5013969470109
MPN:
T3326
C.K Tools
default L
Image may differ
Unit Price (€ / pc.)
5.1765 € *
Available: 3 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
Total Price:
5.18 € *
Price list
Quantity
Price per unit*
1 pcs.
5.1765 €
10 pcs.
4.5577 €
100 pcs.
3.9984 €
250 pcs.
3.8437 €
*incl. VAT plus shipping costs
**Subject to prior sale

- High quality chrome vanadium steel hardened for durability

- Octagonal shank

- Size: 12 x 120 mm

Technical specifications
Version Center punch
Weight 91 g
Length 120 mm
Shaft Diameter 12 mm
Logistics
Country of origin DE
Customs tariff number 83052000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Length
Shaft Diameter
Weight
Version
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Length
Shaft Diameter
Weight
Version
Centre Punch 120x12mm
Order No.:
 03L3749
Manufacturer:
 C.K Tools
Manufacturer SKU:
 T3326
Available: 3 pcs. Available in 14 Days: 30 pcs. Leadtime: 2 Weeks **
Total Price: 5.18 € *
1 pcs.
5.1765 €
10 pcs.
4.5577 €
100 pcs.
3.9984 €
250 pcs.
3.8437 €
120 mm
12 mm
91 g
Center punch
Centre Punch 150x10mm
Order No.:
 03L3748
Manufacturer:
 C.K Tools
Manufacturer SKU:
 T3319
Available: 0 pcs. Available in 14 Days: 30 pcs. Leadtime: 2 Weeks **
Total Price: 8.06 € *
1 pcs.
8.0563 €
150 mm
10 mm
49 g
Center punch