Our new Premium series of lockable universal carrying cases keeps your sensitive electronic equipment save on travels and the way to work assignments.
To adapt this sturdy case for universal use for particular equipment, the case is padded with a 1 cm thick foam padding and additionally with two 3 cm thick, removable foam cube layer, which can easily be customized without any tools required. The double notch in the closing edge of this High-quality case provides a high level of safety against the ingress of dust or rain and is therefore the ideal companion for daily use in the field.
Version | device case | |
Additional parts | empty | |
Width | 330 mm | |
ESD protection | No | |
Length | 405 mm | |
Material | aluminum | |
Depth | 150 mm |
Country of origin | CN |
Customs tariff number | 42021219 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available