PTV09A-4020S-B104 | Bourns Electronics GmbH

Carbon potentiometer, 100 kΩ, 0.05 W, linear, solder pin, PTV09A-4020S-B104

Order No.: 07E6462
EAN: 4099879968333
MPN:
PTV09A-4020S-B104
Series: PTV09
Bourns Electronics GmbH
default L
Image may differ
Unit Price (€ / pc.)
0.5474 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
0.55 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
0.5474 €

Carbon potentiometer, PTV09A-4020S-B104, Bourns

Carbon potentiometer, 100 kΩ, 0,05 W, Solder pin

Features

  • Carbon element
  • Insulated shaft
  • Center detent option
  • RoHS compliant
Technical specifications
ohmic resistance 100 kΩ
Connection solder pin
Version carbon potentiometer
Width 10 mm
Mechanic rotary range 280 °
axle diameter 6 mm
Contact distance RM 2.5
Length 11 mm
Power 0.05 W
max. number of revolutions 1
max. operating temperature 50 °C
min. operating temperature -10 °C
Assembly angled
Track Taper linear
Logistics
Country of origin CN
Customs tariff number 85334010
MSL MSL 1
Original Packaging Tray with 100 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
ohmic resistance
Assembly
Track Taper
Version
Width
Length
Connection
min. operating temperature
Contact distance
max. operating temperature
axle diameter
Power
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
ohmic resistance
Assembly
Track Taper
Version
Width
Length
Connection
min. operating temperature
Contact distance
max. operating temperature
axle diameter
Power
Carbon potentiometer, 100 kΩ, 0.05 W, logarithmisch, solder pin, PTV09A-4020S-A104
Order No.:
 07E6458
Manufacturer:
 Bourns Electronics GmbH
Manufacturer SKU:
 PTV09A-4020S-A104
Available: 751 pcs. Leadtime: 14 Weeks **
Total Price: 11.54 € *
10 pcs.
1.1543 €
100 pcs.
0.9282 €
200 pcs.
0.8687 €
1000 pcs.
0.7378 €
2500 pcs.
0.6664 €
100 kΩ
angled
logarithmic
carbon potentiometer
10 mm
11 mm
solder pin
-10 °C
RM 2.5
50 °C
6 mm
0.05 W
Carbon potentiometer, 10 kΩ, 0.05 W, linear, solder pin, PTV09A-4020S-B103
Order No.:
 07E6461
Manufacturer:
 Bourns Electronics GmbH
Manufacturer SKU:
 PTV09A-4020S-B103
Available: 854 pcs. Leadtime: 14 Weeks **
Total Price: 11.90 € *
10 pcs.
1.1900 €
100 pcs.
0.9520 €
200 pcs.
0.8925 €
1000 pcs.
0.7616 €
2500 pcs.
0.6902 €
10 kΩ
straight
linear
carbon potentiometer
10 mm
11 mm
solder pin
-10 °C
RM 2.5
50 °C
6 mm
0.05 W