015003000503 | Nuts, Washers, Rings
Lock washers, screws, M3, inner Ø 3.2 mm, outer Ø 7 mm, polyethylene, DIN 125, 015003000503
Order No.: 17H280
EAN: 4099889503500
MPN:
015003000503
Unit Price (€ / pc.)
0.0976 € *
Available: 8,008 pcs.
Leadtime: 4 Weeks **
Total Price:
9.76 € *
Price list
Quantity
Price per unit*
100 pcs.
0.0976 €
1000 pcs.
0.0690 €
5000 pcs.
0.0547 €
10000 pcs.
0.0464 €
*incl. VAT plus shipping costs
**Subject to prior sale
Captive washers, type 03.09.
Made of PE, forming captive screws.
Red, large outer diameter, type 03.09.
Technical specifications
Version | Captive washer | |
Outer diameter | 7 mm | |
Thread size | M3 | |
Inner diameter | 3.2 mm | |
Material | polyethylene | |
Standard number | DIN 125 |
Download
Logistics
Country of origin | NL |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |