CGA2B3X7R1H104K050BB | TDK
Ceramic capacitor, 100 nF, 50 V (DC), ±10 %, SMD 0402, X7R, CGA2B3X7R1H104K050BB
Not suitable for new designs
Unit Price (€ / pc.)
0.0321 € *
Available: 0 pcs.
Leadtime: 52 Weeks **
Capacitor, CGA2B3X7R1H104K050BB, TDK
Features
- High capacitance has been achieved through precision technologies that enable the use of multiple thinner ceramic dielectric layers
- A monolithic structure ensures superior mechanical strength and reliability
- Low ESL and excellent frequency characteristics allow for a circuit design that closely conforms to theoretical values
- Low self-heating and high ripple resistance due to low ESR.
- AEC-Q200 compliant.
Technical specifications
Design | SMD 0402 | |
Dielectric material | X7R | |
Capacity | 100 nF | |
Length | 1 mm | |
max. operating temperature | 125 °C | |
min. operating temperature | -55 °C | |
Rated voltage (DC) | 50 V | |
Tolerance | ±10 % |
Download
Logistics
Customs tariff number | 85322400 |
Original Packaging | Reel with 10,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |