C1005X7R1C104K050BC | TDK
Ceramic capacitor, 100 nF, 16 V (DC), ±10 %, SMD 0402, X7R, C1005X7R1C104K050BC
Not suitable for new designs
Unit Price (€ / pc.)
0.0102 € *
Available: 0 pcs.
Leadtime: 52 Weeks **
Capacitor, C1005X7R1C104K050BC, TDK
Features
- High capacitance has been achieved through precision technologies that enable the use of multiple thinner ceramic dielectric layers
- A monolithic structure ensures superior mechanical strength and reliability
- Low ESL and excellent frequency characteristics allow for a circuit design that closely conforms to theoretical values
- Low self-heating and high ripple resistance due to low ESR
Applications
- General electronic equipment
- Mobile communication equipment
- Power supply circuit
- Office automation equipment
- TV, LED displays
- Servers, PCs, Notebooks, Tablets
Technical specifications
Design | SMD 0402 | |
Dielectric material | X7R | |
Capacity | 100 nF | |
Length | 1 mm | |
max. operating temperature | 125 °C | |
min. operating temperature | -55 °C | |
Rated voltage (DC) | 16 V | |
Tolerance | ±10 % |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85322400 |
Original Packaging | Reel with 10,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |