CG4-1.A210.FS2 | Kraus & Naimer

Cam switch, Rotary actuator, 1 pole, 10 A, 440 V, (L x W) 30 x 30 mm, front mounting, CG4-1.A210.FS2

Order No.: 06N5800
EAN: 4099889296198
MPN:
CG4-1.A210.FS2
70040580
Series: CG
Kraus & Naimer
default L
front L
side L
Image may differ
Unit Price (€ / pc.)
34.9146 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
34.91 € *
Price list
Quantity
Price per unit*
1 pcs.
34.9146 €
5 pcs.
32.9749 €
10 pcs.
31.0352 €
25 pcs.
29.0955 €
50 pcs.
28.1197 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cam switches, type Kraus & Naimer CG.

To IEC/EN 60947-3 And VDE 0660 PART 107, high breaking capacity, also well suited for switching low voltages, compact design (switch dimensions only 28 x 28 mm), bushing mount for fast installation, square front label 30 x 30 mm; Mounting cut-out: 16 and 22 mm diameter. Degree of protection: IP 65. Contacts: gold-plated silver. Operating voltage (mains with grounded star point only): 440 V. Overvoltage category: III. Degree of soiling: 3. Continuous current: 10 A. Breaking capacity AC-23A/AC-3 (3 x 380 V/440 V): 3.0/2.2 kW. Screw terminals: 2 to 1.5 mm² (2 x AWG 14). Certifications: VDE, UL, CSA, CCC, GOST etc. Dimension L: 38.5 (1 level), 50.5 (2 levels), 62.5 (3 levels), 98.5 (6 levels) mm.

CO switches with 0 position and 60° switching angle.

Technical attributes (type, number of poles, number of levels): CG4-1 A210-600 FS 2, single-pole, 1 track

Technical specifications
Actuator Rotary actuator
Width 30 mm
Permanent current 10 A
Isolation voltage 440 V
Length 30 mm
Assembly front mounting
Pin number 1 pole
Degree of protection (IP) IP65
Logistics
Country of origin AT
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Width
Length
Pin number
Degree of protection (IP)
Isolation voltage
Permanent current
Assembly
Height
Actuator
1 item in 14 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Width
Length
Pin number
Degree of protection (IP)
Isolation voltage
Permanent current
Assembly
Height
Actuator