727782-000 | Raychem
Polyacetal cable maker, imprint "7", (L) 3.5 mm, max. bundle Ø 6 mm, yellow, 727782-000
Unit Price (€ / pck.)
2.3086 € *
Available: 0 pck.
Next delivery: 74 pck. on 2024-05-01
Leadtime: 14 Weeks **
Total Price:
2.31 € *
Price list
Quantity
Price per unit*
1 pck.
2.3086 €
10 pck.
2.1063 €
50 pck.
1.9635 €
100 pck.
1.8326 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable tags, type STD.
Supplied in units of 30 items on a dispenser rod which is used for sliding the tag onto wires or cables. The molded black legend is highly enduring; Background color of the tag: white.
For cables from 4.5 to 6.0 mm, on yellow dispenser rod, type STD 12.
Technical attributes (type, legend): STD 12, 7 symbol
Technical specifications
Imprint | 7 | |
Version | cable maker | |
Colour | yellow | |
Length | 3.5 mm | |
Material | polyacetal | |
max. Bundle diameter | 6 mm | |
Markable | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Original Packaging | Bar with 30 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |