Skip to content Skip to navigation menu

Cable tags, STD 09W/SA, assortment A, D 3.25 to 4.50 mm


Order No.: 14L3212

Manufacturer: Raychem

Manufacturer No.: 3-1768044-5
STD09W/SA


RoHS compliant version available, last updated: 31.03.2015
Amount Price per pack(s) incl. VAT Price per pack(s) without VAT
1 €55.912 €48.20
8 €41.5512 €35.82
We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
pack(s)
Without shipping costs
Minimum order quantity:  1
Multiple:  1

Inform yourself now about product 3-1768044-5 of Raychem at Bürklin Elektronik!

Product specification

Technical features
Cable marker
white
4.5 mm
0 - 9
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Raychem
Manufacturer number: 3-1768044-5
STD09W/SA
Country of origin: Germany
Customs tariff number: 39269097

Product description

Assortments of cable tags, type TE Connectivity/Idento.

In practical bags with a total of 10 or 20 slot-in compartments, equipped with numbers 0 to 9 (assortment A), with letters and characters A, B, L, N, U, V, W, X, +, - (assortment B), or with all numbers, letters and characters together (assortment AB); Cable cross-section for outside wire diameter (D): D 1.90/2.65 mm/0.75 to 1.0 mm², D 2.6/3.5 mm/1.5 to 3.4 mm², D 3.25/4.5 mm/2.5 to 6.0 mm².

Technical attributes (type: type, assortment, outside wire diameter (D)): STD 09W/SA, assortment A, D 3.25 – 4.50 mm



technical documents


Technical Data Sheets
DE EN

Environmentally relevant information

Conformities
REACH Yes
RoHS  Yes (31.03.2015)
SVHC  Free (16.01.2020)

You might also be interested in these products: