Cable label tags, type HellermannTyton HC.
Suitable for temporary or permanent tagging of cables, cable harnesses, components, modules, etc. after installation. Attached with cable ties, screws or rivets, or only temporarily. The labels inserts are reliably protected against moisture, dirt, damage and UV radiation; Material: polyethylene (UV weathering resistant). Operating temperatures: –60 to +65 °C, version: transparent, self-extinguishing to UL 94 H-B.
Technical attributes (type, dimensions, for label tape width (MB), order quantity): HC 12-35, L 35, W 13 mm, MB 12 mm, package of 50
Width | 13 mm | |
Suitable for | Label | |
Length | 35 mm | |
Material | polyethylene | |
Markable | Yes |
Country of origin | SE |
Customs tariff number | 39269097 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available