525-10353 | HellermannTyton
Cable tag 35 x 10 mm, Polyethylene, UV-resistant
Cable label tags, type HellermannTyton HC.
Suitable for temporary or permanent tagging of cables, cable harnesses, components, modules, etc. after installation. Attached with cable ties, screws or rivets, or only temporarily. The labels inserts are reliably protected against moisture, dirt, damage and UV radiation; Material: polyethylene (UV weathering resistant). Operating temperatures: –60 to +65 °C, version: transparent, self-extinguishing to UL 94 H-B.
Technical attributes (type, dimensions, for label tape width (MB), order quantity): HC 09-35, L 35, W 10 mm, MB 10 mm, package of 50
Width | 10 mm | |
Suitable for | Label | |
Length | 35 mm | |
Material | polyethylene | |
Markable | Yes |
Country of origin | SE |
Customs tariff number | 39269097 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |