934888104 | Hirschmann Automation and Control

Valve connector, DIN shape A, 2 pole + PE, 250 V, 0.25-1.5 mm², 934888104

Order No.: 51F251
EAN: 4099889744583
MPN:
934888104
GDM2109-A0U-10F
Series: GDM
Hirschmann Automation and Control
default L
Image may differ
Unit Price (€ / pc.)
2.1896 € *
Available: 44 pcs.
Next delivery: 400 pcs. on 2024-04-30
Leadtime: 2 Weeks **
Total Price:
2.19 € *
Price list
Quantity
Price per unit*
1 pcs.
2.1896 €
25 pcs.
1.8683 €
100 pcs.
1.7017 €
250 pcs.
1.6184 €
1000 pcs.
1.4875 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable connectors series GDM, type Hirschmann GDM 20../GDM 30.

2- or 3-pole with or without PE, contact arrangement to DIN EN 175 301-803-A, pilot PE contact. Leakage and air gaps compliant with DIN EN 60664-1 and VDE 0110/1; Degree of protection (in mated and secured state): IP 65, IP67, optional IP68 or IP69K. Housing and contact block: made of PVC or polyurethane (PUR), vibration-proof lock with screw. Supplied with screws.

Cable sockets, w. Pg 9 cable bushing, type GDM..AL/GDM..09/ GDMF 3009.

With PG 9 termination for cables diameters from 4.5 to 10 mm. Screw terminals for up to max. 1.5 mm²; Rated voltage/current: 250 V AC/DC/16 A. Color: black. Certifications: VDE, SEV. Degree of protection: IP65, IP67, IP68. Operating temperatures: –40 to +125 °C.

Technical attributes (type, number of poles): GDM2109-A0U-10F, 2-pole + PE

Technical specifications
Version DIN shape A
Wiring without circuit
LED display No
Cable cross-section 0.25-1.5 mm²
Rated voltage 250 V
Pin number 2 pole + PE
Degree of protection (IP) IP65
Type of locking central screw
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Rated voltage
Cable cross-section
Version
Type of locking
Pin number
Degree of protection (IP)
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Rated voltage
Cable cross-section
Version
Type of locking
Pin number
Degree of protection (IP)
Valve connector, DIN shape A, 2 pole + PE, 250 V, 0.25-1.5 mm², 934888104
Order No.:
 51F251
Manufacturer:
 Hirschmann Automation and Control
Manufacturer SKU:
 934888104
Available: 44 pcs. Leadtime: 2 Weeks ** Next delivery: 400 pcs. on 2024-04-30
Total Price: 2.19 € *
1 pcs.
2.1896 €
25 pcs.
1.8683 €
100 pcs.
1.7017 €
250 pcs.
1.6184 €
1000 pcs.
1.4875 €
250 V
0.25-1.5 mm²
DIN shape A
central screw
2 pole + PE
IP65