794270-1 | AMP

Cable seal for plug, 794270-1

Order No.: 71F7212
EAN: 4099891035433
MPN:
794270-1
0-0794270-1
AMP
default L
front L
side L
back L
top L
Image may differ
Unit Price (€ / pc.)
0.6307 € *
Available: 1,275 pcs.
Leadtime: 4 Weeks **
Total Price:
0.63 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6307 €
5 pcs.
0.5355 €
20 pcs.
0.4760 €
100 pcs.
0.4165 €
200 pcs.
0.3689 €
*incl. VAT plus shipping costs
**Subject to prior sale

Silicon seals for Universal Mate-N-Lok connectors, type 0-079.

For converting the connectors described above into splashproof and immersion-proof connector systems by means of two cable seals and one intermediate sealing; Color: blue. Degree of protection: IP 57 insulated diameter of min. 2.8 to 3.3 mm, IP 56 insulated diameter of 1.5 to 2.8 mm. The Mate-N-Lok dummy pin can be used to seal unused connector chambers. Note: two cable seals and one intermediate seal are required for seal-tight connections.

Technical attributes (type, for number of poles, type of sealing): 0–0794270–1, cable seal, 2–pole

Technical specifications
Suitable for plug
Accessory Type cable seal
Logistics
Country of origin US
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Octamethylcyclotetrasiloxane, decamethylcyclopentasiloxane, dodecamethylcyclohexasiloxane
Variations
Accessory Type
Suitable for
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Accessory Type
Suitable for
Cable seal for plug, 794272-1
Order No.:
 71F7216
Manufacturer:
 AMP
Manufacturer SKU:
 794272-1
Available: 313 pcs. Leadtime: 2 Weeks **
Total Price: 3.09 € *
5 pcs.
0.6188 €
50 pcs.
0.5474 €
200 pcs.
0.5117 €
cable seal
plug
Cable seal for plug, 794270-1
Order No.:
 71F7212
Manufacturer:
 AMP
Manufacturer SKU:
 794270-1
Available: 1,275 pcs. Leadtime: 4 Weeks **
Total Price: 0.63 € *
1 pcs.
0.6307 €
5 pcs.
0.5355 €
20 pcs.
0.4760 €
100 pcs.
0.4165 €
200 pcs.
0.3689 €
cable seal
plug
Cable seal for plug, 794276-1
Order No.:
 71F7224
Manufacturer:
 AMP
Manufacturer SKU:
 794276-1
Available: 275 pcs. Leadtime: 4 Weeks **
Total Price: 8.09 € *
10 pcs.
0.8092 €
50 pcs.
0.7140 €
100 pcs.
0.6426 €
500 pcs.
0.5474 €
cable seal
plug
Cable seal for plug, 794280-1
Order No.:
 71F7232
Manufacturer:
 AMP
Manufacturer SKU:
 794280-1
Available: 0 pcs. Available in 5 Days: 586 pcs. Leadtime: 1 Week **
Total Price: 1.81 € *
50 pcs.
1.8088 €
250 pcs.
1.6541 €
cable seal
plug