1 09320 0 | Brennenstuhl

Cable reel, 4-way, 10 m, 16 A, black, 1 09320 0

Order No.: 07L5053
EAN: 4007123042180
MPN:
1 09320 0
Series: Vario-Line
Brennenstuhl
default L
Image may differ
Unit Price (€ / pc.)
31.0828 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
31.08 € *
Price list
Quantity
Price per unit*
1 pcs.
31.0828 €
5 pcs.
29.2145 €
15 pcs.
28.1078 €
50 pcs.
26.8583 €
150 pcs.
25.7397 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable reels, type Brennenstuhl Vario-Line.

With 4 Schuko-style outlets 230 V/16 A, 10-m or 15-m H05VV-F3G1.5 cable; Features: ergonomic handle, impact-resistant plastic case, protection against overheating, easy coiling and uncoiling. Dimensions: W 22.5, H 27, D 8.0 cm (12 cm for 15-m cable). Outlet inserts: gray.

Type: 1093200, cable reel, 10 m, black

Technical specifications
Can be switched off No
Number of sockets 4
Width 22.5 mm
Colour black
Cable length 10 m
Master-Slave No
Material plastic
Rated current 16 A
Degree of protection (IP) IP20
Depth 80 mm
Overvoltage protection No
USB connection No
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Cable length
Colour
Material
Depth
Width
Overvoltage protection
Number of sockets
Rated current
Master-Slave
Can be switched off
Degree of protection (IP)
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Cable length
Colour
Material
Depth
Width
Overvoltage protection
Number of sockets
Rated current
Master-Slave
Can be switched off
Degree of protection (IP)
Cable reel, 4-way, 15 m, 16 A, gray/black, 1 09420 0
Order No.:
 07L5055
Manufacturer:
 Brennenstuhl
Manufacturer SKU:
 1 09420 0
Available: 2 pcs. Leadtime: 1 Week **
Total Price: 45.24 € *
1 pcs.
45.2438 €
5 pcs.
42.5306 €
15 pcs.
40.9003 €
50 pcs.
39.0915 €
150 pcs.
37.4612 €
15 m
gray/black
plastic
80 mm
22.5 mm
No
4
16 A
No
No
IP20
Cable reel, 4-way, 10 m, 16 A, black, 1 09320 0
Order No.:
 07L5053
Manufacturer:
 Brennenstuhl
Manufacturer SKU:
 1 09320 0
Available: 1 pcs. Leadtime: 1 Week **
Total Price: 31.08 € *
1 pcs.
31.0828 €
5 pcs.
29.2145 €
15 pcs.
28.1078 €
50 pcs.
26.8583 €
150 pcs.
25.7397 €
10 m
black
plastic
80 mm
22.5 mm
No
4
16 A
No
No
IP20