Cable reels with plastic insulated cables, type as-Schwabe 111.
For indoor use, made of rugged and break-proof special plastic. Shock absorbing, galvanized base frame, holding brake, VDE thermal safety switch with automatic function, 4 Schuko-style outlets; Tests: to VDE and GS. Degree of protection IP 20. Cable type: H05VV-F3G1.5 mm². Rating: 16 A/250 V.
Technical attributes (type, cable length, drum diameter, weight): 11101, 50 m, 285 mm, 5.9 kg
Can be switched off | No | |
Number of sockets | 4 | |
Colour | black | |
Cable length | 50 m | |
Master-Slave | No | |
Material | plastic | |
Rated current | 16 A | |
Degree of protection (IP) | IP20 | |
Overvoltage protection | No | |
USB connection | No |
Country of origin | DE |
Customs tariff number | 85444290 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available