1005208 | Phoenix Contact
Polyethylene Cable maker, inscribable, (L x W x H) 29 x 8 x 8 mm, max. bundle Ø 25 mm, transparent, 1005208
Order No.: 09H9270
EAN: 4017918012434
MPN:
1005208
KMK
Unit Price (€ / pc.)
1.1424 € *
Available: 172 pcs.
Leadtime: 2 Weeks **
Plastic Label marker KMK
PPlastic Label marker for cables from 10 to 25 mm diameter, labeling with insert Strips ESL - , EST - or large sheets ES/LP-BW-GB, Title block size: 29 x 8 mm
The technical characteristics of 1005208 from Phoenix Contact at a glance
- Color : transparent
- Width : 8 mm
- Length : 29 mm
- Mounting type : Quick fastening
- Version : Fastening set
- Imprint : without
- Article description : KMK
- Material : Polyethylen (PE)
- Text field available : Yes
- min. Cable diameter : 10 mm
- min. Core diameter : 10 mm
- max. Core diameter : 25 mm
- max. diameter of the cable : 25 mm
Technical specifications
Version | cable maker | |
Width | 8 mm | |
Colour | transparent | |
Height | 8 mm | |
Length | 29 mm | |
Material | polyethylene | |
max. Bundle diameter | 25 mm | |
Markable | Yes |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |