- Until further notice, only pre-ordered goods can be collected from our retail shop - you are welcome to order in the online shop, via email or telephone for in-store pick-up.
Cable lug adapter, black
Order No.: 86F8024
Manufacturer: Stäubli Electrical Connectors
Series: XKS-A
Manufacturer No.:
66.9126-21
XKS-A SCHWARZ
- For permanent installation e.g. for connecting screw terminals
- Fork lug can be bent once to 45°
- Ø 4 mm rigid socket in insulator
Amount | Price per piece(s) incl. VAT | Price per piece(s) without VAT |
---|---|---|
1 | €3.2606 | €2.74 |
10 | €2.9869 | €2.51 |
50 | €2.7251 | €2.29 |
100 | €2.4633 | €2.07 |
200 | €2.2015 | €1.85 |
in stock 10 piece(s)
piece(s)
Without shipping costs
Added to Your Shopping Cart
Minimum order quantity:
1
Multiple: 1
Multiple: 1
Inform yourself now about product 66.9126-21 of null at Bürklin Elektronik!
Product specification
Technical features
Manufacturer information
Manufacturer: | Stäubli Electrical Connectors |
Series: | XKS-A |
Manufacturer number: |
66.9126-21 XKS-A SCHWARZ |
Customs tariff number: | 85369010 |
Product description
Adapter for laboratory connector, 66.9126-21, STÄUBLI
Cable lug adapter, made of brass for permanent installation, e. g. for connecting screw terminals. Ø 4 mm rigid socket in insulator accepting spring-loaded Ø 4 mm plugs with rigid insulating sleeve. Fork lug can be bent once to 45°.
Technical Data
- Version: Cable lug adapter
- Colour: black
- Rated voltage: 1000 V
- Rated current: 20 A
technical documents
Environmentally relevant information
Conformities
REACH Yes
RoHS Yes (31.03.2015)
SVHC Not applicable (16.01.2020)
REACH Yes
RoHS Yes (31.03.2015)
SVHC Not applicable (16.01.2020)
RoHS-Exception 6A_6C
Substanz Lead , 7439-92-1 , 231-100-4
You might also be interested in these products:
Cable lug adapter, red


Order No.: 86F8025 Manufacturer Stäubli Electrical Connectors Manufacturer No. 66.9126-22
€2.74
Incl. VAT but without shipping costs Price per piece(s)
Minimum Order Quantity 1
Cable lug adapter, blue


Order No.: 86F9053 Manufacturer Stäubli Electrical Connectors Manufacturer No. 66.9126-23
€2.74
Incl. VAT but without shipping costs Price per piece(s)
Minimum Order Quantity 1
Cable lug adapter, yellow


Order No.: 86F9286 Manufacturer Stäubli Electrical Connectors Manufacturer No. 66.9126-24
€2.74
Incl. VAT but without shipping costs Price per piece(s)
Minimum Order Quantity 1
Cable lug adapter, green


Order No.: 86F9287 Manufacturer Stäubli Electrical Connectors Manufacturer No. 66.9126-25
€2.29
Incl. VAT but without shipping costs Price per piece(s)
Minimum Order Quantity 50
Cable lug adapter, purple


Order No.: 86F9288 Manufacturer Stäubli Electrical Connectors Manufacturer No. 66.9126-26
€2.29
Incl. VAT but without shipping costs Price per piece(s)
Minimum Order Quantity 50
Cable lug adapter, brown


Order No.: 86F9289 Manufacturer Stäubli Electrical Connectors Manufacturer No. 66.9126-27
€2.29
Incl. VAT but without shipping costs Price per piece(s)
Minimum Order Quantity 50
Cable lug adapter, white


Order No.: 86F9290 Manufacturer Stäubli Electrical Connectors Manufacturer No. 66.9126-29
€2.29
Incl. VAT but without shipping costs Price per piece(s)
Minimum Order Quantity 50