NAC3FX-W-TOP | Neutrik
Socket, 3 pole, cable assembly, screw connection, 1.0-2.5 mm², black, NAC3FX-W-TOP
Socket, NAC3FX-W-TOP, NEUTRIK
Locking female cable connector, screw terminals.
The NAC3FX-W-TOP is a locking 16 A true mains connector for outdoor applications. It replaces appliance couplers wherever a very rugged solution in combination with a locking device is needed in order to guarantee a safe power connection.
Features
- Heavy duty sealed power connector for harsh and demanding environment
- Uses high impact UV-resistant materials
- Extremely robust and reliable
- Easy and reliable twist lock system
Connection | screw connection | |
Version | socket | |
Design | straight | |
Colour | black | |
Cable diameter | 6 to 12 mm | |
Cable cross-section | 1.0-2.5 mm² | |
Assembly | cable assembly | |
Rated voltage IEC | 250 V | |
Rated voltage UL/CSA | 250 V | |
Rated current IEC | 16 A | |
Rated current UL/CSA | 20 A | |
Line filter present | No | |
Switch illuminated | No | |
Power switch available | No | |
Pin number | 3 pole | |
Fuse holder present | No | |
Pin temperature | 80 °C | |
Type of locking | Yes |
Country of origin | LI |
Customs tariff number | 85366990 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |