4280CA01 | fastpoint

Cable gland, cabel-Ø 6.5 mm, PVC, black

Order No.: 12H3547
EAN: 4099891195748
MPN:
4280CA01
fastpoint
default L
front L
Image may differ
Unit Price (€ / pc.)
0.3213 € *
Available: 925 pcs.
Leadtime: 2 Weeks **
Total Price:
8.03 € *
Price list
Quantity
Price per unit*
25 pcs.
0.3213 €
50 pcs.
0.2868 €
100 pcs.
0.2606 €
500 pcs.
0.2225 €
*incl. VAT plus shipping costs
**Subject to prior sale

Grommets, type Fastpoint 42../10.

Slide into U-shaped panel cut-outs; Material: PVC. Operating temperatures: –25 to + 600 °C. Panel thickness (dimension H): 2.0 mm. Color: black.

Technical attributes (type, cable diameter (ØB), dimensions (A, C, D, E, F, G)): 4280CA01, ØB 6.5, A, 18, C 10, D 11, E 16, F 12, G 15 mm

Technical specifications
Version U cable gland
Colour black
Length 18 mm
Material PVC
max. operating temperature 60 °C
min. cable diameter 6.5 mm
min. operating temperature -25 °C
Mounting hole size 15 mm
Wall thickness 2 mm
Logistics
Country of origin IT
Customs tariff number 40161000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Length
Mounting hole size
min. cable diameter
Material
Version
Colour
Wall thickness
min. operating temperature
max. operating temperature
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Length
Mounting hole size
min. cable diameter
Material
Version
Colour
Wall thickness
min. operating temperature
max. operating temperature
Cable gland, cabel-Ø 4 mm, PVC, black
Order No.:
 12H3545
Manufacturer:
 fastpoint
Manufacturer SKU:
 4279CA01
Available: 276 pcs. Leadtime: 4 Weeks **
Total Price: 5.62 € *
25 pcs.
0.2249 €
50 pcs.
0.1975 €
100 pcs.
0.1809 €
500 pcs.
0.1523 €
14.3 mm
12.5 mm
4 mm
PVC
U cable gland
black
2 mm
-25 °C
60 °C
Cable gland, cabel-Ø 6.5 mm, PVC, black
Order No.:
 12H3547
Manufacturer:
 fastpoint
Manufacturer SKU:
 4280CA01
Available: 925 pcs. Leadtime: 2 Weeks **
Total Price: 8.03 € *
25 pcs.
0.3213 €
50 pcs.
0.2868 €
100 pcs.
0.2606 €
500 pcs.
0.2225 €
18 mm
15 mm
6.5 mm
PVC
U cable gland
black
2 mm
-25 °C
60 °C
Cable gland, 5.5 mm
Order No.:
 12H3546
Manufacturer:
 fastpoint
Manufacturer SKU:
 10951CA01
Available: 0 pcs. Leadtime: 4 Weeks ** Next delivery: 524 pcs. on 2024-04-19
Total Price: 0.25 € *
25 pcs.
0.2463 €
50 pcs.
0.2166 €
100 pcs.
0.1987 €
500 pcs.
0.1678 €
14.3 mm
12.5 mm
PVC
U cable gland
black
-25 °C
60 °C