10951CA01 | fastpoint
Cable gland, 5.5 mm
Order No.: 12H3546
EAN: 4099891195731
MPN:
10951CA01
Unit Price (€ / pc.)
0.2463 € *
Available: 0 pcs.
Next delivery: 524 pcs. on 2024-04-19
Leadtime: 4 Weeks **
Total Price:
0.25 € *
Price list
Quantity
Price per unit*
25 pcs.
0.2463 €
50 pcs.
0.2166 €
100 pcs.
0.1987 €
500 pcs.
0.1678 €
*incl. VAT plus shipping costs
**Subject to prior sale
Grommets, type Fastpoint 42../10.
Slide into U-shaped panel cut-outs; Material: PVC. Operating temperatures: –25 to + 600 °C. Panel thickness (dimension H): 2.0 mm. Color: black.
Technical attributes (type, cable diameter (ØB), dimensions (A, C, D, E, F, G)): 10951CA01, ØB 5.5, A, 14.3, C 10, D 8.5, E 12, F 10, G 12.5 mm
Technical specifications
Version | U cable gland | |
Colour | black | |
Length | 14.3 mm | |
Material | PVC | |
max. operating temperature | 60 °C | |
min. operating temperature | -25 °C | |
Mounting hole size | 12.5 mm |
Download
Logistics
Country of origin | IT |
Customs tariff number | 40161000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |