CN-14A-R-C3 | Panasonic
Connection line, 3 m for PM-65, CN-14A-R-C3
Unit Price (€ / pc.)
34.5695 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
34.57 € *
Price list
Quantity
Price per unit*
1 pcs.
34.5695 €
10 pcs.
31.7968 €
25 pcs.
29.2621 €
50 pcs.
26.6203 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable with plug connector for PM65, length 3m
Technical specifications
Version | 3 m | |
Suitable for | PM-65 | |
Accessory Type | connection line |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |