100021362 | Telegärtner

Cable clamp, H01012D0005

Order No.: 80F0254
EAN: 4099889854084
MPN:
100021362
H01012D0005
Series: COAX
Telegärtner
default L
front L
Image may differ
Unit Price (€ / pc.)
27.7389 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
27.74 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
27.7389 €

Cable clamp, 100021362, Telegärtner

Cable clamp SCF 38-50J IP67

Technical Data

  • Cable group: SCF 38-50J; RFF 3/8"-50
  • Finish: Telealloy (white bronze)
  • Assembly: D13
Technical specifications
Suitable for SCF 38-50J
Accessory Type cable clamp
Logistics
Country of origin DE
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead