98 54 | Knipex

VDE-cable knives for round cable, L 190 mm, 68 g, 98 54

Order No.: 06L8737
EAN: 4003773026563
MPN:
98 54
9854
Knipex
default L
Image may differ
Unit Price (€ / pc.)
15.9460 € *
Available: 0 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 1 Week **
Total Price:
15.95 € *
Price list
Quantity
Price per unit*
1 pcs.
15.9460 €
6 pcs.
14.3514 €
*incl. VAT plus shipping costs
**Subject to prior sale
Ergonomically designed handle shape with comfortable slip guard. Particularly confident grip thanks to slip-proof soft components. Thumb recess and ''finger hook'' at the end of the handle ensure a good transmission of force when the blade is pulled. Solid, fixed straight blade. Transparent protective cap. Blade: special tool steel, oil-hardened Description: Solid, fixed straight blade. Blade oil-hardened and tempered. Back of the blade plastic coated to avoid short circuits. Ergonomically shaped insulating handle. Transparent protective cap. VDE tested according to DIN EN/IEC 60900 : 2004. Model: Back of the blade plastic coated to avoid short circuits.
Technical specifications
Version Cable knife
Suitable for round cable
Weight 68 g
Length 190 mm
1000V Insulated Yes
Logistics
Country of origin DE
Customs tariff number 82119200
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Version
Length
Suitable for
Weight
1000V Insulated
1 item in 5 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Version
Length
Suitable for
Weight
1000V Insulated
VDE-cable knives for round cable, L 180 mm, 68 g, 98 55
Order No.:
 06L8738
Manufacturer:
 Knipex
Manufacturer SKU:
 98 55
Available: 11 pcs. Available in 7 Days: 10 pcs. Leadtime: 1 Week **
Total Price: 38.91 € *
1 pcs.
38.9130 €
6 pcs.
35.0217 €
cable knives
180 mm
round cable
68 g
Yes
VDE-cable knives for round cable, L 190 mm, 68 g, 98 54
Order No.:
 06L8737
Manufacturer:
 Knipex
Manufacturer SKU:
 98 54
Available: 0 pcs. Available in 7 Days: 10 pcs. Leadtime: 1 Week **
Total Price: 15.95 € *
1 pcs.
15.9460 €
6 pcs.
14.3514 €
Cable knife
190 mm
round cable
68 g
Yes
VDE-cable knives for round cable, L 170 mm, 64 g, 98 53 03
Order No.:
 06L8734
Manufacturer:
 Knipex
Manufacturer SKU:
 98 53 03
Available: 19 pcs. Available in 7 Days: 10 pcs. Leadtime: 1 Week **
Total Price: 14.16 € *
1 pcs.
14.1610 €
6 pcs.
12.7449 €
cable knives
170 mm
round cable
64 g
Yes
VDE-cable knives for round cable, L 190 mm, 75 g, 98 52
Order No.:
 06L8720
Manufacturer:
 Knipex
Manufacturer SKU:
 98 52
Available: 0 pcs. Available in 7 Days: 10 pcs. Leadtime: 1 Week **
Total Price: 15.35 € *
1 pcs.
15.3510 €
6 pcs.
13.8159 €
Cable knife
190 mm
round cable
75 g
Yes