T4456 | C.K Tools
Control cabinet key, L 63 mm, T4456
Order No.: 05L6839
EAN: 5013969246568
MPN:
T4456
Unit Price (€ / pc.)
28.2863 € *
Available: 4 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
Total Price:
28.29 € *
Price list
Quantity
Price per unit*
1 pcs.
28.2863 €
5 pcs.
26.5846 €
15 pcs.
25.5612 €
50 pcs.
24.4426 €
150 pcs.
23.4192 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cabinet wrench-key, T4456, Carl Kammering
Cabinet wrench-key, provides greater ergonomics, comfort and accessibility for users, without sacrificing versatility. Suitable for electrical, Gas and water Cabinet Closures, it offers users the versatility of two 360° rotating key heads, incorporating double functionality.
Technical specifications
Version | control cabinet key | |
ESD protection | No | |
Size | different | |
Length | 63 mm | |
Peak type | different | |
1000V Insulated | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82041100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |