CX240D5R | CRYDOM

Solid state relay, 280 VAC, 3-15 VDC, 5 A, PCB mounting, CX240D5R

Order No.: 30G8288
EAN: 4099889358544
MPN:
CX240D5R
Series: CX
CRYDOM
default L
Image may differ
Unit Price (€ / pc.)
28.9527 € *
Available: 29 pcs.
Leadtime: 25 Weeks **
Total Price:
28.95 € *
Price list
Quantity
Price per unit*
1 pcs.
28.9527 €
5 pcs.
27.2153 €
15 pcs.
26.1800 €
50 pcs.
25.0138 €
150 pcs.
23.9785 €
*incl. VAT plus shipping costs
**Subject to prior sale

Solid State Relay, CX240D5R, CRYDOM

Solid State Relay, PCB Mount SIP, 280VAC/5A, 3-15VDC, Instantaneous

Features

  • SIP SSR
  • Ratings of 5 A @ 660 VAC
  • SCR output for heavy industrial loads
  • AC or DC contro
  • Zero-crossing (resistive loads) or random-fire (inductive loads) output
  • CE Compliant to EN60950-1
Technical specifications
LED display No
Assembly PCB mounting
Rated current 5 A
Voltage V RRM (peak reverse voltage) 600 V
Voltage 3-15 VDC
Control Voltage 280 VAC
Logistics
Country of origin MX
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Control Voltage
Voltage V RRM (peak reverse voltage)
Voltage
Rated current
Switching Mode
Assembly
1 item in 7 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Control Voltage
Voltage V RRM (peak reverse voltage)
Voltage
Rated current
Switching Mode
Assembly
Solid state relay, 280 VAC, 3-15 VDC, 5 A, PCB mounting, CX240D5R
Order No.:
 30G8288
Manufacturer:
 CRYDOM
Manufacturer SKU:
 CX240D5R
Available: 29 pcs. Leadtime: 25 Weeks **
Total Price: 28.95 € *
1 pcs.
28.9527 €
5 pcs.
27.2153 €
15 pcs.
26.1800 €
50 pcs.
25.0138 €
150 pcs.
23.9785 €
280 VAC
600 V
3-15 VDC
5 A
PCB mounting