503ETST | Weller Erem
Tip cutter, 111 mm, 68.3 g, cut capacity (1/0.8/0.4 mm/–), 503ETST
Order No.: 03L0389
EAN: 4099891353865
MPN:
503ETST
Unit Price (€ / pc.)
345.10 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Tip cutter, 503ETST, Erem
E503ETST Special carbide super full flush - cuts MP35M stainless .004" (0.1mm) to .020" (0.5mm) with Ergonomic handles
Technical Data
- Material: Special steel
- Weight: 81 g
- ESD protection: true
Technical specifications
Version | tip cutter | |
ESD protection | No | |
Weight | 68.3 g | |
Length | 111 mm | |
Material | special steel | |
Cutting capicity (hard) | 0.4 mm | |
Cutting capacity (medium-hard) | 0.8 mm | |
Cutting capacity (soft) | 1 mm | |
1000V Insulated | No |
Download
Logistics
Country of origin | CH |
Customs tariff number | 82032000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |