I3000S FLEX-24 | Fluke
AC current clamp I3000S FLEX-24, 3000 A (AC), opening 178 mm, CAT III 600 V
Order No.: 27K0155
EAN: 0095969345057
MPN:
I3000S FLEX-24
2584888
Unit Price (€ / pc.)
885.36 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Current clamp, 2584888, Fluke
The i3000s Flex is an AC clamp meter operating on the Rogowski principle. It can be used in conjunction with oscilloscopes, recorders or data loggers to measure currents of up to 3000A. The flexible current sensor allows quick and easy use in hard-to-reach areas.
Features
- Three ranges: 30 A, 300 A and 3000 A with 1, 10 or 100 mV/A output
- Ideal for voltage measurements on thick and hard-to-reach conductors without breaking the circuit
- Maximum conductor diameter 178 mm
- Safety specification according to EN 61010-1: CAT III 600 V
Technical specifications
Version | AC current clamp | |
TRMS possible | No | |
max. measured value (frequency) | 50 kHz | |
max. measured current value (AC) | 3000 A | |
max. resistance range | 100 kΩ | |
min. Measured value (frequency) | 10 Hz | |
Surge voltage category | CAT III 600 V | |
Pliers opening | 178 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 90309000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |