CS150 | BAHCO

CS150, combination T-square, 150 mm

Order No.: 07L2370
EAN: 7314150125241
MPN:
CS150
Series: CS
BAHCO
default L
Image may differ
Unit Price (€ / pc.)
12.0547 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
12.05 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
12.0547 €

Combination T-squares with spirit level, type BAHCO CS.

Stainless steel blade. Etched mm and" scaling on both sides; T-square: light metal cast alloy, milled measuring surfaces.

Type: CS150, combination T-square, 150 mm

Technical specifications
Version Combination square
Weight 170 g
Length 150 mm
Material stainless steel
Logistics
Country of origin CN
Customs tariff number 90318020
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Length
Weight
Material
Version
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Length
Weight
Material
Version
CS300, combination T-square, 300 mm
Order No.:
 07L2372
Manufacturer:
 BAHCO
Manufacturer SKU:
 CS300
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 22.17 € *
1 pcs.
22.1697 €
305 mm
380 g
stainless steel
Combination square
CS150, combination T-square, 150 mm
Order No.:
 07L2370
Manufacturer:
 BAHCO
Manufacturer SKU:
 CS150
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 12.05 € *
1 pcs.
12.0547 €
150 mm
170 g
stainless steel
Combination square
CS400, combination T-square, 400 mm
Order No.:
 07L2374
Manufacturer:
 BAHCO
Manufacturer SKU:
 CS400
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 22.18 € *
1 pcs.
22.1816 €
407 mm
420 g
stainless steel
Combination square