610 184 3. | Rennsteig Werkzeuge
Crimping pliers for wire end ferrules, 0.08-10 mm², AWG 28-7, Rennsteig Werkzeuge, 610 184 3.
Order No.: 20L6113
EAN: 4049002104244
MPN:
610 184 3.
As an alternative, we recommend the following item:
Crimping pliers for wire end ferrules, 0.08-10 mm², AWG 28-7, Rennsteig Werkzeuge, 610 184 3
Order No.: 20L6226
Manufacturer: Rennsteig Werkzeuge
per pc. 188.7340 € *
*incl. VAT plus shipping costs
Wire end sleeve crimping pliers, 610 184 3, Rennsteig Werkzeuge
Features
- Self-adjusting adaptation to the required size of ferrules
- Lateral insertion of the wire end sleeves into the tool
- Various crimp profiles
- Finish burnished or chrome-plated
- Spring steel, specially hardened and tempered
Technical specifications
Crimping Range (AWG) | AWG 28-7 | |
Crimping Range (mm²) | 0.08-10 mm² | |
Suitable for | wire end ferrules | |
Weight | 380 g | |
Length | 180 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82032000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |