09990000021 | Harting
Crimping pliers for Power connector, 0.14-2.5 mm², AWG 26-14, Harting, 09990000021
Unit Price (€ / pc.)
221.0306 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
221.03 € *
Price list
Quantity
Price per unit*
1 pcs.
221.0306 €
3 pcs.
214.3904 €
10 pcs.
207.0243 €
25 pcs.
201.5146 €
*incl. VAT plus shipping costs
**Subject to prior sale
Crimping tool, 09990000021, Harting
09 99 000 0021 from Harting is a crimping tool for use with contacts from Harting's Han D, Han E and Han-Yellock product ranges. This crimping tool is suitable for on-site maintenance work.
Technical specifications
Crimping Range (AWG) | AWG 26-14 | |
Crimping Range (mm²) | 0.14-2.5 mm² | |
Suitable for | Power connector | |
Weight | 583 g | |
Length | 255 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82032000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |