As a private customer, you can buy this item as soon as we have it back in stock.
The EPM9560RC240-15 is an in-system-programmable, high-density, high performance EPLDs it is based on third-generation architecture, it is fabricated on an advanced CMOS technology.
Features
Number of I/Os | 191 | |
Number of logical elements | 35 | |
Nuber of macro cells | 560 | |
Enclosure | BFQFP-240 | |
max. operating temperature | 70 °C | |
min. operating temperature | 0 °C | |
Assembly | SMD | |
Voltage | 4.75-5.25 V | |
Propagation Delay | 15 s |
Customs tariff number | 85423990 |
MSL | MSL 3 |
Original Packaging | Tray with 24 pieces |
RoHS conform | Yes |
Date of RoHS guidelines | 6/8/11 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available