440-45N | Kern - Waagen

Counting scale, 1 kg/100 mg, 440-45N

Order No.: 12L6542
EAN: 4045761013032
MPN:
440-45N
Series: 440
Kern - Waagen
default L
Image may differ
Unit Price (€ / pc.)
282.625 € *
Available: 0 pcs.
Available in 5 Days: 20 pcs.
Leadtime: 1 Week **
Total Price:
282.63 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
282.625 €

Counting scale, 440-45 N, Kern - Waagen

Features

  • Compact size, practical for small spaces
  • Percentage determination: makes it possible to store a preset weight value (100%) and to determine deviations from this setpoint value
  • Protective work hood included in the scope of delivery
Technical specifications
Readability 100 mg
Version counting scale
Weighing Capacity 1 kg
Logistics
Country of origin CN
Customs tariff number 90160010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Readability
Weighing Capacity
Version
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Readability
Weighing Capacity
Version
Counting scale, 6 kg/1 g, 440-53N
Order No.:
 12L6546
Manufacturer:
 Kern - Waagen
Manufacturer SKU:
 440-53N
Available: 0 pcs. Available in 5 Days: 4 pcs. Leadtime: 1 Week **
Total Price: 226.94 € *
1 pcs.
226.9449 €
1 g
6 kg
counting scale
Counting scale, 1 kg/100 mg, 440-45N
Order No.:
 12L6542
Manufacturer:
 Kern - Waagen
Manufacturer SKU:
 440-45N
Available: 0 pcs. Available in 5 Days: 20 pcs. Leadtime: 1 Week **
Total Price: 282.63 € *
1 pcs.
282.625 €
100 mg
1 kg
counting scale
Counting scale, 2 kg/100 mg, 440-47N
Order No.:
 12L6544
Manufacturer:
 Kern - Waagen
Manufacturer SKU:
 440-47N
Available: 0 pcs. Available in 5 Days: 20 pcs. Leadtime: 1 Week **
Total Price: 339.15 € *
1 pcs.
339.15 €
100 mg
2 kg
counting scale
Counting scale, 200 g/10 mg, 440-33N
Order No.:
 12L6540
Manufacturer:
 Kern - Waagen
Manufacturer SKU:
 440-33N
Available: 0 pcs. Available in 5 Days: 20 pcs. Leadtime: 1 Week **
Total Price: 339.15 € *
1 pcs.
339.15 €
10 mg
0.2 kg
counting scale