12101-AH | CRC

CONTACT CLEANER , spray 500ml

Order No.: 12L1442
EAN: 5412386062155
MPN:
12101-AH
CONTACT CLEANER
CRC
default L
Image may differ
Unit Price (€ / pc.)
23.2050 € *
Available: 5 pcs.
Leadtime: 1 Week **
Total Price:
23.21 € *
Price list
Quantity
Price per unit*
1 pcs.
23.2050 €
6 pcs.
22.0150 €
12 pcs.
20.9440 €
*incl. VAT plus shipping costs
**Subject to prior sale

Precision cleaner, 12101-AH, CRC

CONTACT CLEANER is the precision cleaner for precision mechanics and electrical engineering. Electronics and contact cleaner for general dirt removal in electronic devices.

Removes troublesome residues from connectors, printed circuit boards and precision mechanics. Dries quickly without leaving residues.

Technical specifications
Flammable Yes
Contents 500 ml
NSF approval Yes
Logistics
Country of origin BE
Customs tariff number 38140090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Signal word
Gefahrenpiktogramme
Information on dangerous goods

Signal word: Danger

Hazard statements:

  • H222 Extremely flammable aerosol
  • H229 Pressurized container: may burst if heated
  • H315 Causes skin irritation
  • H319 Causes serious eye irritation
  • H336 May cause drowsiness or dizziness
  • H412 Harmful to aquatic life with long lasting effects

Precautionary statements:

  • P102 Keep out of reach of children.
  • P210 Keep away from heat, hot surfaces, sparks, open flames and other ignition sources. No smoking.
  • P211 Do not spray on an open flame or other ignition source.
  • P251 Do not pierce or burn, even after use.
  • P261 Avoid breathing dust/fume/gas/mist/vapours/spray.
  • P271 Use only outdoors or in a well-ventilated area.
  • P410+P412 Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
  • P501 Dispose of contents/container to ...