DF40HC(3.0)-80DS-0.4V(51) | HIROSE
Connector, 80 pole, pitch 0.4 mm, DF40HC(3.0)-80DS-0.4V(51)
Unit Price (€ / pc.)
1.4518 € *
Available: 0 pcs.
Leadtime: On Request **
Receptacle connectors, DF40HC(3.0)-80DS-0.4V(51), HIROSE
Receptacle connector with a contact pitch of 0.4 mm, mounting style: SMT, contact plating: gold
Technical specifications
Connection | SMD | |
Number of rows | 2 | |
Version | socket | |
contact surface | gold-plated | |
Rated voltage | 30 V | |
Rated current | 300 mA | |
Pin number | 80 pole | |
Grid | 0.4 mm |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 6/8/11 |
SVHC free | Yes |