Width | 124 mm | |
Colour | black | |
Height | 3 mm | |
Length | 175 mm | |
Material | ABS | |
Degree of protection (IP) | IP40 |
Country of origin | DE |
Customs tariff number | 39269097 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |
Order No.:
30H1718
Manufacturer SKU:
A9345217
Order No.:
60H8970
Manufacturer SKU:
A9174003
Order No.:
60H8974
Manufacturer SKU:
A9174002
Order No.:
60H8972
Manufacturer SKU:
A9174006
Order No.:
50H1328
Manufacturer SKU:
A9199008
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available