MIKROE-1626 | MikroElektronika

CO click MIKROE-1626

Order No.: 74S1940
EAN: 8606015075426
MPN:
MIKROE-1626
CO click
Series: AIR QUALITY
MikroElektronika
default L
front L
side L
Image may differ
Unit Price (€ / pc.)
20.4085 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
20.41 € *
Price list
Quantity
Price per unit*
1 pcs.
20.4085 €
5 pcs.
19.4327 €
*incl. VAT plus shipping costs
**Subject to prior sale

CO Click, MIKROE-1626, MikroElektronika

CO Click is a compact add-on board that can detect the presence of carbon monoxide. This board features MQ-7, a carbon monoxide sensor. It has a high sensitivity to carbon monoxide and can be used to detect alcohol in concentrations from 20 to 2000ppm communication with the host MCU through the analog mikroBUS line. This Click board is suitable as a domestic CO gas leakage alarm, industrial CO gas alarm, and portable CO gas detector.

The Click board comes as a fully tested product, ready to be used on a system equipped with the mikroBUSsocket.

Technical specifications
Version Carbon monoxide sensor
Logistics
Country of origin RS
Customs tariff number 84733020
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
MPU interface
Version
1 item in 5 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
MPU interface
Version
HYDROGEN click MIKROE-1629
Order No.:
 74S1950
Manufacturer:
 MikroElektronika
Manufacturer SKU:
 MIKROE-1629
Available: 2 pcs. Leadtime: 4 Weeks **
Total Price: 16.64 € *
1 pcs.
16.6362 €
5 pcs.
15.6366 €
15 pcs.
15.0416 €
hydrogen sensor
Air quality 5 click MIKROE-3056
Order No.:
 74S7890
Manufacturer:
 MikroElektronika
Manufacturer SKU:
 MIKROE-3056
Available: 0 pcs. Leadtime: 4 Weeks **
Total Price: 67.53 € *
1 pcs.
67.5325 €
3 pcs.
62.5345 €
5 pcs.
58.9883 €
10 pcs.
53.0026 €
I²C
Air quality sensor
CO click MIKROE-1626
Order No.:
 74S1940
Manufacturer:
 MikroElektronika
Manufacturer SKU:
 MIKROE-1626
Available: 0 pcs. Leadtime: 4 Weeks **
Total Price: 20.41 € *
1 pcs.
20.4085 €
5 pcs.
19.4327 €
Carbon monoxide sensor
AIR QUALITY click MIKROE-1630
Order No.:
 74S1920
Manufacturer:
 MikroElektronika
Manufacturer SKU:
 MIKROE-1630
Available: 0 pcs. Leadtime: 4 Weeks **
Total Price: 20.41 € *
1 pcs.
20.4085 €
5 pcs.
19.4327 €
Air quality sensor
Ozone 2 click MIKROE-2767
Order No.:
 74S7466
Manufacturer:
 MikroElektronika
Manufacturer SKU:
 MIKROE-2767
Available: 0 pcs. Leadtime: 4 Weeks **
Total Price: 52.05 € *
1 pcs.
52.0506 €
SPI
Ozone sensor