ZCAT2035-0930A | TDK
CLAMP FILTER ZCAT2035-0930A
Not suitable for new designs
Unit Price (€ / pc.)
2.2253 € *
Available: 1,295 pcs.
Next delivery: 960 pcs. on 2024-11-20
Leadtime: 14 Weeks **
Total Price:
2.23 € *
Price list
Quantity
Price per unit*
1 pcs.
2.2253 €
10 pcs.
1.3923 €
50 pcs.
1.2257 €
480 pcs.
0.9758 €
960 pcs.
0.9163 €
*incl. VAT plus shipping costs
**Subject to prior sale
Clamp filter, ZCAT2035-0930A, TDK
Clamp filter for cable.
Features
- Have excellent absorption of high-frequency noise using the high-frequency absorption characteristics of the ferrite core
- Effective for common mode noise, so can be implemented as a noise countermeasure without influencing signal quality
Applications
- PCs, word processors, monitors, HDDs
- Digital telephones, audio equipment, electronic musical instruments, video games
- Copiers and facsimiles
Technical specifications
Width | 17.4 mm | |
Height | 19.5 mm | |
Cable diameter | 6-9 mm | |
Length | 35 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85480090 |
Original Packaging | Carton with 480 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |