ZCAT1518-0730 | TDK
CLAMP FILTER ZCAT1518-0730
Not suitable for new designs
Unit Price (€ / pc.)
1.1067 € *
Available: 105 pcs.
Leadtime: 32 Weeks **
Total Price:
11.07 € *
Price list
Quantity
Price per unit*
10 pcs.
1.1067 €
50 pcs.
0.9758 €
250 pcs.
0.8449 €
896 pcs.
0.7497 €
1792 pcs.
0.7021 €
*incl. VAT plus shipping costs
**Subject to prior sale
Clamp filter, ZCAT1518-0730, TDK
Clamp filter for cable.
Features
- Have excellent absorption of high-frequency noise using the high-frequency absorption characteristics of the ferrite core
- Effective for common mode noise, so can be implemented as a noise countermeasure without influencing signal quality
Applications
- PCs, monitors, HDDs, digital telephones, audio equipment, electronic musical instruments, video games, copiers, and facsimiles
Technical specifications
diameter | 15 mm | |
Cable diameter | 7 mm | |
Length | 22 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85480090 |
Original Packaging | Carton with 896 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |