PA0140 | LogiLink
USB desktop charger, Euro plug to 8x USB-A socket, 8,8 A, black
Order No.: 10M1335
EAN: 4052792041644
MPN:
PA0140
Unit Price (€ / pc.)
40.7099 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
40.71 € *
Price list
Quantity
Price per unit*
1 pcs.
40.7099 €
5 pcs.
38.4608 €
10 pcs.
36.1879 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version | USB table charger | |
Colour | black | |
Ports | 8 | |
Site (1) | EURO plug | |
Site (2) | 8x USB-A socket | |
Power supply | 8.8 A |
Download
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |