13112 | Mennekes

CEE plug, 5 pole, 63 A/400 V, gray/red, 6 h, IP44, 13112

Order No.: 12N610
EAN: 4015394238591
MPN:
13112
Series: PowerTOP Xtra S
Mennekes
default L
Image may differ
Unit Price (€ / pc.)
97.3182 € *
Available: 3 pcs.
Leadtime: 8 Weeks **
Total Price:
97.32 € *
Price list
Quantity
Price per unit*
1 pcs.
97.3182 €
5 pcs.
91.4872 €
15 pcs.
87.9648 €
50 pcs.
84.0854 €
150 pcs.
80.5749 €
*incl. VAT plus shipping costs
**Subject to prior sale

CEE plugs and jacks, type Mennekes PowerTOP Xtra.

5-pole, rubber coated grips, integrated strain relief and interlock, molded captive seals, nickel-plated pins and high-temperature resistant contact blocks, to VDE, IEC/EN 60309-2; Operating voltage: 400 V (50/60 Hz). Rated current: 63 A. Terminal cross-section: 6.0 to 16 mm².

Technical attributes (type, version. Degree of protection): 13112, plug, IP 44

Technical specifications
Connection screw connection
Version plug
Colour gray/red
Frequency range 50 to 60 Hz
Cable cross-section 6.0-16 mm²
Nominal power 63 A/400 V
Pin number 5 pole
Degree of protection (IP) IP44
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Degree of protection (IP)
Cable cross-section
Frequency range
Version
Pin number
Connection
Colour
Nominal power
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Degree of protection (IP)
Cable cross-section
Frequency range
Version
Pin number
Connection
Colour
Nominal power
CEE plug, 5 pole, 63 A/400 V, gray/red, 6 h, IP44, 13112
Order No.:
 12N610
Manufacturer:
 Mennekes
Manufacturer SKU:
 13112
Available: 3 pcs. Leadtime: 8 Weeks **
Total Price: 97.32 € *
1 pcs.
97.3182 €
5 pcs.
91.4872 €
15 pcs.
87.9648 €
50 pcs.
84.0854 €
150 pcs.
80.5749 €
IP44
6.0-16 mm²
50 to 60 Hz
plug
5 pole
screw connection
gray/red
63 A/400 V
CEE plug, 5 pole, 63 A/400 V, gray/red, 6 h, IP67, 13212
Order No.:
 12N614
Manufacturer:
 Mennekes
Manufacturer SKU:
 13212
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 111.80 € *
5 pcs.
111.8005 €
IP67
6.0-16 mm²
50 to 60 Hz
plug
5 pole
screw connection
gray/red
63 A/400 V