CEE phase inverter plugs, type Mennekes ProTOP.
Splashproof to IP 44, with cable anti-kink guard, threaded lock and fuse slider, for reliable and quick phase changes; Housing and insert: made of high strength plastic (AMAPLAST). Contacts (number of poles/contact type): 5-pole/3 P + N + E.
Technical attributes (type, rated current, number of poles, operating voltage (50/60 Hz), color code): 3322, 32 A, 5–pole, 400 V, red
Connection | screw connection | |
Version | plug with phase inverter | |
Colour | red | |
Frequency range | 50 to 60 Hz | |
Cable cross-section | 2.5-6.0 mm² | |
Nominal power | 32 A/400 V | |
Pin number | 5 pole | |
Degree of protection (IP) | IP44 |
Country of origin | DE |
Customs tariff number | 85366990 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available