3319A | Mennekes

CEE plug with phase inverter, 5 pole, 16 A/400 V, red, 6 h, IP44, 3319A

Order No.: 12N730
EAN: 4015394201182
MPN:
3319A
Mennekes
default L
Image may differ
Unit Price (€ / pc.)
42.2926 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
42.29 € *
Price list
Quantity
Price per unit*
1 pcs.
42.2926 €
5 pcs.
39.7579 €
15 pcs.
38.2228 €
50 pcs.
36.5449 €
*incl. VAT plus shipping costs
**Subject to prior sale

CEE phase inverter plugs, type Mennekes ProTOP.

Splashproof to IP 44, with cable anti-kink guard, threaded lock and fuse slider, for reliable and quick phase changes; Housing and insert: made of high strength plastic (AMAPLAST). Contacts (number of poles/contact type): 5-pole/3 P + N + E.

Technical attributes (type, rated current, number of poles, operating voltage (50/60 Hz), color code): 3319A, 16 A, 5–pole, 400 V, red

Technical specifications
Connection screw connection
Version plug with phase inverter
Colour red
Frequency range 50 to 60 Hz
Cable cross-section 1.0-2.5 mm²
Nominal power 16 A/400 V
Pin number 5 pole
Degree of protection (IP) IP44
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Cable cross-section
Nominal power
Frequency range
Version
Pin number
Connection
Colour
Degree of protection (IP)
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Cable cross-section
Nominal power
Frequency range
Version
Pin number
Connection
Colour
Degree of protection (IP)
CEE plug with phase inverter, 5 pole, 16 A/400 V, red, 6 h, IP44, 3319A
Order No.:
 12N730
Manufacturer:
 Mennekes
Manufacturer SKU:
 3319A
Available: 0 pcs. Leadtime: 3 Weeks **
Total Price: 42.29 € *
1 pcs.
42.2926 €
5 pcs.
39.7579 €
15 pcs.
38.2228 €
50 pcs.
36.5449 €
1.0-2.5 mm²
16 A/400 V
50 to 60 Hz
plug with phase inverter
5 pole
screw connection
red
IP44