180A | Mennekes

CEE jack, 3 pole, 16 A/230 V, blue, 6 h, IP44, 180A

Order No.: 12N760
EAN: 4015394188636
MPN:
180A
Mennekes
default L
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
default L
CEE jack, 3 pole, 16 A/230 V, blue, 6 h, IP54, 14502
Order No.: 12N349
Manufacturer: Mennekes
per pc. 35.3192 € *
*incl. VAT plus shipping costs

CEE connectors, type Mennekes ProTOP.

Splashproof to IP 44, with threaded lock and fuse slider on the front section and on the hood, integrated strain relief and cable anti-kink guard; Termination: screw terminals. Version: to DIN VDE 0623, EN 60309-2. Color: electrical-gray and/or color code. Housing and insert: made of high strength plastic (AMAPLAST). Contacts (number of poles/contact type): 3-pole/2 P + E, 4-pole/3 P + E, 5-pole/3 P + N + E.

Technical attributes (type, rated current, number of poles, operating voltage (50/60 Hz), color code): 180A, 16 A, 3-pole, 230 V, blue

Technical specifications
Connection screw connection
Version jack
Colour blue
Frequency range 50 to 60 Hz
Cable cross-section 1.0-2.5 mm²
Nominal power 16 A/230 V
Pin number 3 pole
Degree of protection (IP) IP44
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Replacement