Unit Price (€ / pc.)
5.3431 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
5.34 € *
Price list
Quantity
Price per unit*
1 pcs.
5.3431 €
5 pcs.
4.7481 €
10 pcs.
4.2721 €
*incl. VAT plus shipping costs
**Subject to prior sale
Dummy Security Kamera
To mix dummy and real cameras is an economic and effective solution to increase your security value and protection at a fraction of the cost.
Features
- Suitable for indoor or outdoor use
- Activation light
- Made of high quality and durable material
- Appears to work the same as an actual security camera
- Installs quickly and easily on the ceiling or walls
- No wiring is required
- 2 AA batteries required for operation (not included)
- Low cost and effective way to deter criminals
- Dimensions: Ø117 x 75 mm
Package Contents
- 1 x Dummy Security Dome
- 1x Screw Pack
- 1x User Manual
Technical specifications
Usage | Indoor/Outdoor | |
Version | dummy security camera | |
Colour | black |
Download
Logistics
Country of origin | CN |
Customs tariff number | 39269097 |
Original Packaging | Carton with 50 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |