FLUKE 715 | Fluke

CALIBRATOR FLUKE 715

Order No.: 24K2292
EAN: 0095969050692
MPN:
FLUKE 715
620101
Fluke
default L
Image may differ
Unit Price (€ / pc.)
2,206.26 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
2,206.26 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2,206.26 €

Calibrator, 620101, Fluke

The Fluke 715 volts/mA calibrator offers superior performance, durability and reliability. Featuring the same rugged housing as Fluke's 80 Series digital multimeters, the calibrator is compact, lightweight and easy to carry. Thanks to its push-button user interface, which is also used in the 740 Series multifunctional documenting process calibrators, the Fluke 715 is extremely easy to use. It is insensitive to electromagnetic interference, dust and splash proof, and has a removable battery door that makes battery replacement quick and easy.

Features

  • Measure loop current signals (0 - 20 mA, 4 - 20 mA) with very low inaccuracy of 0.015% and resolution of 1 mA
  • Measure voltage output process signals from PLCs and transmitters
  • 24 mA loop current input or simulation
  • Source voltage up to 100 mV or 10 V
Technical specifications
Resolution 0.01 mV
Width 87 mm
Length 187 mm
max. operating temperature 55 °C
min. operating temperature -10 °C
Voltage 20 V
Depth 32 mm
Logistics
Country of origin US
Customs tariff number 90303370
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory
Variations
Depth
Width
Length
Voltage
max. operating temperature
Resolution
min. operating temperature
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Depth
Width
Length
Voltage
max. operating temperature
Resolution
min. operating temperature
CALIBRATOR FLUKE 714B
Order No.:
 27K0440
Manufacturer:
 Fluke
Manufacturer SKU:
 FLUKE 714B
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 1,958.74 € *
1 pcs.
1,958.74 €
52.5 mm
84 mm
188.5 mm
30 V
50 °C
-10 °C
CALIBRATOR FLUKE 712B
Order No.:
 27K0441
Manufacturer:
 Fluke
Manufacturer SKU:
 FLUKE 712B
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 1,958.74 € *
1 pcs.
1,958.74 €
52.5 mm
84 mm
188.5 mm
30 V
50 °C
-10 °C
CALIBRATOR FLUKE 715
Order No.:
 24K2292
Manufacturer:
 Fluke
Manufacturer SKU:
 FLUKE 715
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 2,206.26 € *
1 pcs.
2,206.26 €
32 mm
87 mm
187 mm
20 V
55 °C
0.01 mV
-10 °C